- RS Stock No.:
- 193-4057
- Mfr. Part No.:
- 17OLLEY*1452 T XXL
- Brand:
- Parade
On back order for despatch 16/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$53.85
(exc. GST)
$59.23
(inc. GST)
Units | Per unit |
1 + | $53.85 |
- RS Stock No.:
- 193-4057
- Mfr. Part No.:
- 17OLLEY*1452 T XXL
- Brand:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Technical short-sleeved polyester polo shirt
YKK zip in the middle of the front with contrasting piping
Three-colour cuff
Reflective logo printed on the left sleeve
Contrasting Parade blue mesh inlay in the back
Breathable mesh inlay in the back
Light and fresh to wear
YKK zip in the middle of the front with contrasting piping
Three-colour cuff
Reflective logo printed on the left sleeve
Contrasting Parade blue mesh inlay in the back
Breathable mesh inlay in the back
Light and fresh to wear
Specifications
Attribute | Value |
---|---|
Size EUR | XXL |
Size UK | XXL |
Colour | Blue |
Material | Polyester |
Style | Men |
Sleeve Type | Short |
Series | OLLEY |
Related links
- RS PRO Black Cotton UK- XXL, EUR- XXL
- RS PRO White Cotton UK- XXL, EUR- XXL
- Parade OLLEY Blue Polyester Polo Shirt EUR- S
- Parade OLLEY Blue Polyester Polo Shirt EUR- M
- Parade OLLEY Blue Polyester Polo Shirt EUR- L
- Parade OLLEY Blue Polyester Polo Shirt EUR- 3XL
- Parade OLLEY Blue Polyester Polo Shirt EUR- XL
- Parade OLLEY Grey Polyester Polo Shirt EUR- XXL