Hammond 500 Series Grey Aluminium, Steel Desktop Enclosure Sloped Front, 180 mm 100 mm, 196 mm
- RS Stock No.:
- 187-4149
- Mfr. Part No.:
- 500-0940
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$62.51
(exc. GST)
$68.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $62.51 |
| 10 + | $61.46 |
*price indicative
- RS Stock No.:
- 187-4149
- Mfr. Part No.:
- 500-0940
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Desktop Enclosure | |
| Body Material | Aluminium, Steel | |
| External Length | 180mm | |
| External Width | 196mm | |
| External Height | 100mm | |
| Sloped Front | Yes | |
| Colour | Grey | |
| Series | 500 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Desktop Enclosure | ||
Body Material Aluminium, Steel | ||
External Length 180mm | ||
External Width 196mm | ||
External Height 100mm | ||
Sloped Front Yes | ||
Colour Grey | ||
Series 500 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
15 Degree Steel Aluminium Sloped Console
Two part construction suitable for housing electrical/electronic modules and power supplies
Secured by 4 self tapping screws
Ventilation slots on either side
Mild steel body with aluminium panel
Body colour dark grey, panel light grey
Supplied with
self-adhesive rubber feet
Related links
- Hammond 500 Series Grey Aluminium 180 mm 58 mm, 180 mm
- Hammond 515 Series Grey Aluminium 192.5 mm 103.3 mm, 159 mm
- Hammond 515 Series Grey Aluminium 159 mm 58 mm, 155 mm
- Hammond 515 Series Grey Aluminium 200 mm 58 mm, 300 mm
- Hammond 519 Series Grey Aluminium 350 mm 100 mm, 180 mm
- Hammond 515 Series Grey Aluminium 193 mm 58 mm, 159 mm
- Hammond 1488 Series Grey Steel Desktop Enclosure Sloped Front 182 mm
- Hammond 1488 Series Grey Steel Desktop Enclosure Sloped Front 406 mm
