Festo 80 mm Flat Fluororubber Suction Cup ESV-80-SF

Subtotal (1 unit)*

$276.42

(exc. GST)

$304.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$276.42

*price indicative

RS Stock No.:
281-1221
Mfr. Part No.:
ESV-80-SF
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Pad Diameter

80mm

Product Type

Suction Cup

Pad Type

Flat

Pad Material

Fluororubber

Series

ESV

Standards/Approvals

No

Model Number

191006

COO (Country of Origin):
JP
The Festo suction cup without connector is easily interchangeable and made from FPM.

RoHS compliant

Wearing part for suction cup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy