Festo 150 mm Flat Silicone Pneumatic Suction Cup ESS-150-SS M20 x 2
- RS Stock No.:
- 281-1164
- Mfr. Part No.:
- ESS-150-SS
- Brand:
- Festo
Subtotal (1 unit)*
$683.75
(exc. GST)
$752.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $683.75 |
*price indicative
- RS Stock No.:
- 281-1164
- Mfr. Part No.:
- ESS-150-SS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 150mm | |
| Product Type | Pneumatic Suction Cup | |
| Connection Size | M20 x 2 | |
| Pad Type | Flat | |
| Pad Material | Silicone | |
| Connection Type | M20 x 2 | |
| Series | ESS | |
| Standards/Approvals | No | |
| Model Number | 189328 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 150mm | ||
Product Type Pneumatic Suction Cup | ||
Connection Size M20 x 2 | ||
Pad Type Flat | ||
Pad Material Silicone | ||
Connection Type M20 x 2 | ||
Series ESS | ||
Standards/Approvals No | ||
Model Number 189328 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup has 173.826 cm³ volume. This suction cup allows optional mounting position. This suction cup offers position of connection at top side. This holder is correlated with a suction cup of Size 6, indicating compatibility and ease of repl
RoHS compliant
Low corrosion stress
LABS conformity to VDMA24364 zone III
Related links
- Festo 200 mm Flat Silicone Pneumatic Suction Cup ESS-200-SS M20 x 2
- Festo 150 mm Flat Polyurethane Suction Cup ESS-150-SU M20 x 2
- Festo 150 mm Flat Fluororubber Suction Cup ESS-150-SF M20 x 2
- Festo 150 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-150-SN M20 x 2
- Festo 150 mm Flat Silicone Pneumatic Suction Cup ESV-150-SS
- Festo 50 mm Flat Silicone Suction Cup ESS-50-SS M6
- Festo 80 mm Flat Silicone Suction Cup ESS-80-SS M10
- Festo 2 mm Flat Silicone Suction Cup ESS-2-SS 3 mm
