Festo 150 mm Flat PUR Suction Cup ESS-150-SU M20 x 2

Subtotal (1 unit)*

$665.58

(exc. GST)

$732.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$665.58

*price indicative

RS Stock No.:
203-8295
Mfr. Part No.:
ESS-150-SU
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Pad Diameter

150mm

Connection Size

M20 x 2

Product Type

Suction Cup

Pad Type

Flat

Pad Material

PUR

Connection Type

Vacuum Connection

Series

ESS

Holding Force

900N

Vacuum Entry Direction

Position of Connection On Top

Standards/Approvals

RoHS

Model Number

189327

COO (Country of Origin):
JP
The Festo suction cup ESS-10-BS easily interchangeable. The minimum workpiece radius 20 mm and nominal size 2 mm.

Suction cup diameter = 10 mm

Suction cup volume = 0.38 cm3

Suction cup height compensator = 4 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy