Festo 200 mm Flat Silicone Pneumatic Suction Cup ESS-200-SS M20 x 2
- RS Stock No.:
- 281-1165
- Mfr. Part No.:
- ESS-200-SS
- Brand:
- Festo
Subtotal (1 unit)*
$801.91
(exc. GST)
$882.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $801.91 |
*price indicative
- RS Stock No.:
- 281-1165
- Mfr. Part No.:
- ESS-200-SS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Suction Cup | |
| Connection Size | M20 x 2 | |
| Pad Diameter | 200mm | |
| Pad Type | Flat | |
| Pad Material | Silicone | |
| Connection Type | M20 x 2 | |
| Series | ESS | |
| Standards/Approvals | No | |
| Model Number | 189332 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Suction Cup | ||
Connection Size M20 x 2 | ||
Pad Diameter 200mm | ||
Pad Type Flat | ||
Pad Material Silicone | ||
Connection Type M20 x 2 | ||
Series ESS | ||
Standards/Approvals No | ||
Model Number 189332 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup complete unit is engineered for top connection, providing flexibility in its application. The optional mounting position allows for adaptability to various setups. It is specifically correlated with suction cup holder Size 6, ensurin
RoHS compliant
Low corrosion stress
- RS Stock No. 2811166
- Mfr. Part No. ESS-200-SU
Each
$742.97
- RS Stock No. 2811164
- Mfr. Part No. ESS-150-SS
Each
$683.75
- RS Stock No. 2038281
- Mfr. Part No. ESS-200-SF
Each
$1,721.03
- RS Stock No. 2038257
- Mfr. Part No. ESS-200-SN
Each
$547.00
Related links
- Festo 150 mm Flat Silicone Pneumatic Suction Cup ESS-150-SS M20 x 2
- Festo 200 mm Flat Polyurethane Pneumatic Suction Cup ESS-200-SU M20 x 2
- Festo 200 mm Flat Fluoroelastomer Suction Cup ESS-200-SF M20 x 2
- Festo 200 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-200-SN M20 x 2
- Festo 200 mm Flat Silicone Pneumatic Suction Cup ESV-200-SS
- Festo 50 mm Flat Silicone Suction Cup ESS-50-SS M6
- Festo 150 mm Flat Silicone Pneumatic Suction Cup ESV-150-SS
- Festo 80 mm Flat Silicone Suction Cup ESS-80-SS M10












