Festo 150 mm Flat Fluororubber Suction Cup ESS-150-SF M20 x 2

Subtotal (1 unit)*

$1,419.12

(exc. GST)

$1,561.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,419.12

*price indicative

RS Stock No.:
281-1163
Mfr. Part No.:
ESS-150-SF
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Pad Diameter

150mm

Product Type

Suction Cup

Connection Size

M20 x 2

Pad Type

Flat

Pad Material

Fluororubber

Connection Type

M20 x 2

Series

ESS

Standards/Approvals

No

Model Number

189329

COO (Country of Origin):
JP
The Festo suction cup with mounting for suction cup holder that contains female thread, male thread and push-in connector.

Suction cup consisting of the suction cup itself, plus the support plate with mounting

Mounting for suction cup holder done by female thread, male thread, push-in connector

Suction cup with mounting thread

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy