Festo 50 mm Flat Silicone Suction Cup ESS-50-SS M6
- RS Stock No.:
- 203-8288
- Mfr. Part No.:
- ESS-50-SS
- Brand:
- Festo
Subtotal (1 unit)*
$50.35
(exc. GST)
$55.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.35 |
*price indicative
- RS Stock No.:
- 203-8288
- Mfr. Part No.:
- ESS-50-SS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Pad Diameter | 50mm | |
| Connection Size | M6 | |
| Pad Type | Flat | |
| Pad Material | Silicone | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 105.8N | |
| Vacuum Entry Direction | Position of Connection On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189311 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Pad Diameter 50mm | ||
Connection Size M6 | ||
Pad Type Flat | ||
Pad Material Silicone | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 105.8N | ||
Vacuum Entry Direction Position of Connection On Top | ||
Standards/Approvals RoHS | ||
Model Number 189311 | ||
- COO (Country of Origin):
- JP
The Festo suction cup ESS-100-GT-M10 easily interchangeable. It has minium workpiece radius 135 mm and nominal size 5.5 mm.
Suction cup diameter = 100 mm
Suction cup volume = 53.9 cm3
suction-cup holder height = 9 mm
- RS Stock No. 2038453
- Mfr. Part No. ESS-50-SNA
Each
$69.40
- RS Stock No. 2038452
- Mfr. Part No. ESS-50-SN
Each
$41.00
- RS Stock No. 2038398
- Mfr. Part No. ESS-50-SU
Each
$60.51
- RS Stock No. 2022736
- Mfr. Part No. ESS-50-BU
Each
$70.65
Related links
- Festo 50 mm Flat Silicone Suction Cup ESS-50-SNA M6
- Festo 50 mm Flat Silicone Suction Cup ESV-50-SS
- Festo 40 mm Flat Silicone Suction Cup ESS-40-SS M6
- Festo 30 mm Flat Silicone Suction Cup ESS-30-SS M6
- Festo 50 mm Flat Polyurethane Suction Cup ESS-50-SU M6
- Festo 50 mm Flat Fluorelastomer Suction Cup ESS-50-SF M6
- Festo 50 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-50-SN M6
- Festo 50 mm Bellow Silicone Suction Cup ESS-50-BS M6












