SMC 20 mm Flat Silicon Rubber Pneumatic Suction Cup ZP20CS
- RS Stock No.:
- 233-7490
- Mfr. Part No.:
- ZP20CS
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
$118.68
(exc. GST)
$130.55
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $118.68 | $11.868 |
*price indicative
- RS Stock No.:
- 233-7490
- Mfr. Part No.:
- ZP20CS
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Suction Cup | |
| Pad Diameter | 20mm | |
| Pad Type | Flat | |
| Pad Material | Silicon Rubber | |
| Series | ZP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Suction Cup | ||
Pad Diameter 20mm | ||
Pad Type Flat | ||
Pad Material Silicon Rubber | ||
Series ZP | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC ZP2 of vacuum pad shape is flat with rib and used with lock ring.
Pad diameter is 20 mm
Related links
- SMC 20 mm Flat Silicon Rubber Pneumatic Suction Cup ZPG20UTS-7A-X2
- SMC 2 mm Flat Silicon Rubber Pneumatic Suction Cup ZP02US
- SMC 15 mm Flat Silicon Rubber Pneumatic Suction Cup ZP2-B15MTS
- SMC 4 mm Flat Silicon Rubber Pneumatic Suction Cup ZP04UGS
- SMC 32 mm Flat Silicon Rubber Pneumatic Suction Cup ZPT32US-A6
- SMC 13 mm Flat Silicon Rubber Pneumatic Suction Cup ZP13CS
- SMC 20 mm Flat Silicon Rubber Vacuum Pad XT661-2A-L
- SMC 40 mm Bellow Silicon Rubber Pneumatic Suction Cup ZPT40BS-B01
