SMC 20 mm Flat Silicon Rubber Vacuum Pad XT661-2A-L
- RS Stock No.:
- 232-8582
- Mfr. Part No.:
- XT661-2A-L
- Brand:
- SMC
Subtotal (1 unit)*
$648.61
(exc. GST)
$713.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $648.61 |
*price indicative
- RS Stock No.:
- 232-8582
- Mfr. Part No.:
- XT661-2A-L
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 20mm | |
| Product Type | Vacuum Pad | |
| Pad Type | Flat | |
| Pad Material | Silicon Rubber | |
| Series | XT661 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 20mm | ||
Product Type Vacuum Pad | ||
Pad Type Flat | ||
Pad Material Silicon Rubber | ||
Series XT661 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC XT series Cyclone type has 20mm outer body diameter. It is compact and lightweight.
Compact and lightweight
Large suction area and even pressure dispersion
High lifting force with low air consumption
Related links
- SMC 8 mm Flat Silicon Rubber Vacuum Pad ZPT08BGS-A5
- SMC 10 mm Flat Silicon Rubber Vacuum Pad ZP2-B10MTS
- SMC 10 mm Flat Silicon Rubber Vacuum Pad ZPT10UTS-A6
- SMC 16 mm Flat Silicon Rubber Vacuum Pad ZP16CS
- SMC 16 mm Flat Silicon Rubber Vacuum Pad ZPT16UTS-A6
- SMC 8 mm Flat Silicon Rubber Vacuum Pad ZPT08US-A6
- SMC 13 mm Flat Silicon Rubber Vacuum Pad ZPT13UTS-A6
- SMC 15 mm Flat Silicon Rubber Vacuum Pad ZP2-TB15MTS-H5
