SMC 13 mm Flat Silicon Rubber Pneumatic Suction Cup ZP13CS

Subtotal (1 bag of 10 units)*

$78.72

(exc. GST)

$86.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$78.72$7.872

*price indicative

RS Stock No.:
398-752
Mfr. Part No.:
ZP13CS
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Pad Diameter

13mm

Product Type

Pneumatic Suction Cup

Pad Type

Flat

Pad Material

Silicon Rubber

Series

ZP

With Buffer

Yes

Vacuum Entry Direction

Vertical

Tube Outside Diameter

13mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It is specially designed for handling objects with smooth and even surfaces. Its unique flat with ribs shape ensures a stable grip and efficient vacuum seal. This type of pad is ideal for applications that require precise and reliable performance in material handling systems.

Made of Silicon rubber

13 mm pad diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy