SMC 4 mm Flat Silicon Rubber Pneumatic Suction Cup ZP04UGS
- RS Stock No.:
- 233-7486
- Mfr. Part No.:
- ZP04UGS
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
$83.86
(exc. GST)
$92.25
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $83.86 | $8.386 |
*price indicative
- RS Stock No.:
- 233-7486
- Mfr. Part No.:
- ZP04UGS
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 4mm | |
| Product Type | Pneumatic Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Silicon Rubber | |
| Series | ZP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 4mm | ||
Product Type Pneumatic Suction Cup | ||
Pad Type Flat | ||
Pad Material Silicon Rubber | ||
Series ZP | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC ZP series vacuum pad unit has 4 mm diameter and used with lock ring
Shape is flat
Material conductive silicon rubber
Related links
- SMC 2 mm Flat Silicon Rubber Pneumatic Suction Cup ZP02US
- SMC 20 mm Flat Silicon Rubber Pneumatic Suction Cup ZP20CS
- SMC 15 mm Flat Silicon Rubber Pneumatic Suction Cup ZP2-B15MTS
- SMC 32 mm Flat Silicon Rubber Pneumatic Suction Cup ZPT32US-A6
- SMC 13 mm Flat Silicon Rubber Pneumatic Suction Cup ZP13CS
- SMC 20 mm Flat Silicon Rubber Pneumatic Suction Cup ZPG20UTS-7A-X2
- SMC 4 mm Flat Silicon Rubber Suction Cup ZP04US
- SMC 4 mm Bellow Silicon Rubber Pneumatic Suction Cup ZP2-B04MBS
