SMC 32 mm Flat Silicon Rubber Pneumatic Suction Cup ZPT32US-A6
- RS Stock No.:
- 233-7515
- Mfr. Part No.:
- ZPT32US-A6
- Brand:
- SMC
Subtotal (1 unit)*
$35.72
(exc. GST)
$39.29
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $35.72 |
*price indicative
- RS Stock No.:
- 233-7515
- Mfr. Part No.:
- ZPT32US-A6
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 32mm | |
| Product Type | Pneumatic Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Silicon Rubber | |
| Series | ZPT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 32mm | ||
Product Type Pneumatic Suction Cup | ||
Pad Type Flat | ||
Pad Material Silicon Rubber | ||
Series ZPT | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC ZPT series vacuum pad has 32mm diameter.
Shape is flat
Material conductive silicon rubber
Vertical vacuum entry
Related links
- SMC 32 mm Flat Silicon Rubber Vacuum Cup ZP32US
- SMC 2 mm Flat Silicon Rubber Pneumatic Suction Cup ZP02US
- SMC 4 mm Flat Silicon Rubber Pneumatic Suction Cup ZP04UGS
- SMC 20 mm Flat Silicon Rubber Pneumatic Suction Cup ZP20CS
- SMC 15 mm Flat Silicon Rubber Pneumatic Suction Cup ZP2-B15MTS
- SMC 13 mm Flat Silicon Rubber Pneumatic Suction Cup ZP13CS
- SMC 20 mm Flat Silicon Rubber Pneumatic Suction Cup ZPG20UTS-7A-X2
- SMC 32 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT32UN-A6
