Festo 100 mm Nitrile Rubber (NBR) Suction Cup ESS-100-SS M10
- RS Stock No.:
- 203-8270
- Mfr. Part No.:
- ESS-100-SS
- Brand:
- Festo
Subtotal (1 unit)*
$182.67
(exc. GST)
$200.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.67 |
*price indicative
- RS Stock No.:
- 203-8270
- Mfr. Part No.:
- ESS-100-SS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | M10 | |
| Pad Diameter | 100mm | |
| Product Type | Suction Cup | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Top | |
| Series | ESS | |
| Holding Force | 503.6N | |
| Vacuum Entry Direction | Via Vacuum Port | |
| Standards/Approvals | RoHS | |
| Model Number | 189324 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size M10 | ||
Pad Diameter 100mm | ||
Product Type Suction Cup | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Top | ||
Series ESS | ||
Holding Force 503.6N | ||
Vacuum Entry Direction Via Vacuum Port | ||
Standards/Approvals RoHS | ||
Model Number 189324 | ||
- COO (Country of Origin):
- JP
The Festo ESH suction cup holder with increased height compensator, vacuum connection at top and compensator secured by two hexagonal nuts. The QS push-in connector vaccum port for suction cup mounting M4.
Voulme = 1.616Cm3
Assembly position = vertical
Correlation to suction-cup holder = size 3
- RS Stock No. 2038318
- Mfr. Part No. ESS-100-SN
Each
$169.37
- RS Stock No. 2038380
- Mfr. Part No. ESS-100-EN
Each
$269.51
- RS Stock No. 2038386
- Mfr. Part No. ESS-100-GT-G1/4
Each
$128.03
- RS Stock No. 2705144
- Mfr. Part No. ZP100HN
Each
$41.46
Related links
- Festo 100 mm Nitrile Rubber (NBR) Suction Cup ESS-100-EN M10
- Festo 100 mm Nitrile Rubber (NBR) Suction Cup ESS-100-SN M10
- Festo 100 mm Nitrile Rubber (NBR) Suction Cup ESS-100-GT-G1/4 G 1/4
- Festo 80 mm Nitrile Rubber (NBR) Suction Cup ESS-80-EN M10
- Festo 60 mm Nitrile Rubber (NBR) Suction Cup ESS-60-EN M10
- Festo 80 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-80-SN M10
- Festo 30 mm Nitrile Rubber (NBR) Suction Cup ESS-30-SN M6
- Festo 30 mm Nitrile Rubber (NBR) Suction Cup ESS-30-EN M6












