Festo 40 mm PUR Suction Cup ESS-40-GT-G1/4-I G 1/4
- RS Stock No.:
- 203-8266
- Mfr. Part No.:
- ESS-40-GT-G1/4-I
- Brand:
- Festo
Subtotal (1 unit)*
$70.85
(exc. GST)
$77.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.85 |
*price indicative
- RS Stock No.:
- 203-8266
- Mfr. Part No.:
- ESS-40-GT-G1/4-I
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 40mm | |
| Product Type | Suction Cup | |
| Connection Size | G 1/4 | |
| Pad Material | PUR | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 64N | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Model Number | 525974 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 40mm | ||
Product Type Suction Cup | ||
Connection Size G 1/4 | ||
Pad Material PUR | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 64N | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
Model Number 525974 | ||
- COO (Country of Origin):
- DE
The Festo ESH suction cup holder with increased height compensator, vacuum connection at top and compensator secured by two hexagonal nuts. The QS push-in connector vaccum port for suction cup mounting diameter 3 mm.
Voulme = 0.489Cm3
Assembly position = vertical
Correlation to suction-cup holder = size 1
- RS Stock No. 2038411
- Mfr. Part No. ESS-40-BT-G1/4-I
Each
$102.54
- RS Stock No. 2038358
- Mfr. Part No. ESS-40-GT-G1/4
Each
$70.85
- RS Stock No. 2022746
- Mfr. Part No. VAS-40-1/4-PUR-B
Each
$28.01
- RS Stock No. 2038203
- Mfr. Part No. VAS-75-1/4-PUR-B
Each
$41.75
Related links
- Festo 40 mm Polyurethane Suction Cup ESS-40-GT-G1/4 G 1/4
- Festo 60 mm Polyurethane Suction Cup ESS-60-GT-G1/4-I G 1/4
- Festo 40 mm Bellow Polyurethane Suction Cup ESS-40-BT-G1/4-I G 1/4
- Festo 40 mm Polyurethane Suction Cup ESS-40-GT-M10 M10
- Festo 40 mm Polyurethane Suction Cup ESS-40-GT-M6 M6
- Festo 50 mm Polyurethane Suction Cup ESS-50-GT-G1/4 G 1/4
- Festo 60 mm Polyurethane Suction Cup ESS-60-GT-G1/4 G 1/4
- Festo 80 mm Bellow Polyurethane Suction Cup ESS-80-BT-G1/4-I G 1/4












