Festo 40 mm Polyurethane Suction Cup ESS-40-GT-G1/4 G 1/4

Subtotal (1 unit)*

$70.85

(exc. GST)

$77.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.85

*price indicative

RS Stock No.:
203-8358
Mfr. Part No.:
ESS-40-GT-G1/4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Pad Diameter

40mm

Connection Size

G 1/4

Product Type

Suction Cup

Pad Material

Polyurethane

Connection Type

Vacuum Port

Series

ESS

Holding Force

64N

Standards/Approvals

RoHS

Model Number

525975

COO (Country of Origin):
DE
The Festo Suction cup ESS-40-BT-M10 easily interchangeable. It has minimum workpiece radius 35 mm and nominal size 2.5 mm.

Suction cup diameter = 40 mm

Suction cup volume = 9.8 cm3

Suction cup height compensator = 9 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy