Festo 40 mm Bellow Polyurethane Suction Cup ESS-40-BU M6

Subtotal (1 unit)*

$57.20

(exc. GST)

$62.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.20

*price indicative

RS Stock No.:
203-8298
Mfr. Part No.:
ESS-40-BU
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Suction Cup

Pad Diameter

40mm

Connection Size

M6

Pad Type

Bellow

Pad Material

Polyurethane

Connection Type

M6

Series

ESS

Holding Force

52.3N

Vacuum Entry Direction

On Top

Standards/Approvals

RoHS

Model Number

189387

COO (Country of Origin):
JP
The Festo suction cup ESS-10-CS easily interchangeable. The minimum workpiece radius 25 mm and nominal size 2 mm.

Suction cup diameter = 10 mm

Suction cup volume = 0.29 cm3

Suction cup height compensator = 3.3 mm

  • RS Stock No. 2038363
  • Mfr. Part No. ESS-40-BT-M6
Each
$108.11
  • RS Stock No. 2038122
  • Mfr. Part No. ESV-40-BU
Each
$53.75
  • RS Stock No. 2038296
  • Mfr. Part No. ESS-40-SU
Each
$37.56
  • RS Stock No. 2038356
  • Mfr. Part No. ESS-40-BS
Each
$51.94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy