Festo Nitrile Rubber (NBR) Suction Cup ESH-HC-6-G M20 x 2
- RS Stock No.:
- 203-8385
- Mfr. Part No.:
- ESH-HC-6-G
- Brand:
- Festo
Subtotal (1 unit)*
$576.31
(exc. GST)
$633.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $576.31 |
*price indicative
- RS Stock No.:
- 203-8385
- Mfr. Part No.:
- ESH-HC-6-G
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Connection Size | M20 x 2 | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Vacuum Connection at top | |
| Series | ESH | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Top | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 (7:-:-) | |
| Model Number | 189222 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Connection Size M20 x 2 | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Vacuum Connection at top | ||
Series ESH | ||
With Buffer Yes | ||
Vacuum Entry Direction Top | ||
Standards/Approvals RoHS, ISO 8573-1:2010 (7:-:-) | ||
Model Number 189222 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup ESS-50-CN easily interchangeable. It has minimum workpiece radius 180 mm and nominal size 3 mm.
Suction cup diameter = 50 mm
Suction cup volume = 38.92 cm3
Suction cup height compensator = 17.5 mm
Related links
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HA-6-G M20 x 2
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HB-6-G M20
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-6-G M20
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HC-5-G M10
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HC-3-QS M6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HC-4-QS M6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HC-4-PK M6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HC-3-PK PK-4
