Festo 80 mm Polyurethane Suction Cup ESS-80-EU M10
- RS Stock No.:
- 203-8391
- Mfr. Part No.:
- ESS-80-EU
- Brand:
- Festo
Subtotal (1 unit)*
$175.34
(exc. GST)
$192.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $175.34 |
*price indicative
- RS Stock No.:
- 203-8391
- Mfr. Part No.:
- ESS-80-EU
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | M10 | |
| Pad Diameter | 80mm | |
| Product Type | Suction Cup | |
| Pad Material | Polyurethane | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 275N | |
| Vacuum Entry Direction | Position of Connection On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189359 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size M10 | ||
Pad Diameter 80mm | ||
Product Type Suction Cup | ||
Pad Material Polyurethane | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 275N | ||
Vacuum Entry Direction Position of Connection On Top | ||
Standards/Approvals RoHS | ||
Model Number 189359 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup ESS-50-GT-G1/4 easily interchangeable. It has minimum workpiece radius 40 mm and nominal size 2.5 mm.
Suction cup diameter = 50 mm
Suction cup volume = 11.2 cm3
Suction cup height compensator = 8 mm
- RS Stock No. 2038285
- Mfr. Part No. ESS-80-GT-M10
Each
$102.56
- RS Stock No. 2038390
- Mfr. Part No. ESS-80-ES
Each
$175.34
- RS Stock No. 2038359
- Mfr. Part No. ESS-80-SU
Each
$148.00
- RS Stock No. 2038311
- Mfr. Part No. ESS-80-BT-M10
Each
$172.43
Related links
- Festo 80 mm Polyurethane Suction Cup ESS-80-GT-M10 M10
- Festo 80 mm Bellow Polyurethane Suction Cup ESS-80-BU M10
- Festo 80 mm Flat Polyurethane Suction Cup ESS-80-SU M10
- Festo 80 mm Bellow Polyurethane Suction Cup ESS-80-BT-M10 M10
- Festo 80 mm Bellow Polyurethane Suction Cup ESS-80-BT-G1/4-I G 1/4
- Festo 80 mm Bellow Polyurethane Suction Cup ESS-80-BT-G1/4 G 1/4
- Festo 40 mm Polyurethane Suction Cup ESS-40-GT-M10 M10
- Festo 60 mm Polyurethane Suction Cup ESS-60-GT-M10 M10











