Festo 80 mm Bellow PUR Suction Cup ESS-80-BT-G1/4 G 1/4
- RS Stock No.:
- 203-8461
- Mfr. Part No.:
- ESS-80-BT-G1/4
- Brand:
- Festo
Subtotal (1 unit)*
$172.43
(exc. GST)
$189.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $172.43 |
*price indicative
- RS Stock No.:
- 203-8461
- Mfr. Part No.:
- ESS-80-BT-G1/4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Pad Diameter | 80mm | |
| Connection Size | G 1/4 | |
| Pad Type | Bellow | |
| Pad Material | PUR | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 237N | |
| Standards/Approvals | RoHS | |
| Model Number | 525999 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Pad Diameter 80mm | ||
Connection Size G 1/4 | ||
Pad Type Bellow | ||
Pad Material PUR | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 237N | ||
Standards/Approvals RoHS | ||
Model Number 525999 | ||
- COO (Country of Origin):
- DE
The Festo ESV-30-SN vacuum suction cup is easily replaceable. It has minimum workpiece radius 110 mm and suction cup diameter 30 mm.
Suction cup volume = 0.867 cm3
Position of connection on = top
Assembly position = any
Related links
- Festo 80 mm Bellow Polyurethane Suction Cup ESS-80-BT-G1/4-I G 1/4
- Festo 80 mm Bellow Polyurethane Suction Cup ESS-80-BT-M10 M10
- Festo 50 mm Bellow Polyurethane Suction Cup ESS-50-BT-G1/4 G 1/4
- Festo 50 mm Bellow Polyurethane Suction Cup ESS-50-BT-G1/4-I G 1/4
- Festo 40 mm Bellow Polyurethane Suction Cup ESS-40-BT-G1/4-I G 1/4
- Festo 80 mm Bellow Polyurethane Suction Cup ESS-80-BU M10
- Festo 50 mm Bellow Polyurethane Suction Cup ESS-50-BT-M6 M6
- Festo 50 mm Bellow Polyurethane Suction Cup ESS-50-BT-M10 M10
