Festo 80 mm Flat PUR Suction Cup ESS-80-SU M10
- RS Stock No.:
- 203-8359
- Mfr. Part No.:
- ESS-80-SU
- Brand:
- Festo
Subtotal (1 unit)*
$148.00
(exc. GST)
$162.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.00 |
*price indicative
- RS Stock No.:
- 203-8359
- Mfr. Part No.:
- ESS-80-SU
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | M10 | |
| Product Type | Suction Cup | |
| Pad Diameter | 80mm | |
| Pad Type | Flat | |
| Pad Material | PUR | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 309.7N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189319 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size M10 | ||
Product Type Suction Cup | ||
Pad Diameter 80mm | ||
Pad Type Flat | ||
Pad Material PUR | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 309.7N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS | ||
Model Number 189319 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup ESS-40-BU easily interchangeable. It has minimum workpiece radius 90 mm and nominal size 3 mm.
Suction cup diameter = 40 mm
Suction cup volume = 8.87 cm3
Suction cup height compensator = 9.5 mm
Related links
- Festo 80 mm Flat Polyurethane Suction Cup ESV-80-SU
- Festo 60 mm Flat Polyurethane Suction Cup ESS-60-SU M10
- Festo 80 mm Flat Silicone Suction Cup ESS-80-SS M10
- Festo 80 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-80-SN M10
- Festo 80 mm Flat Fluororubber Suction Cup ESS-80-SF M10
- Festo 6 mm Flat Polyurethane Suction Cup ESS-6-SU Inside Diameter 4 mm
- Festo 10 mm Flat Polyurethane Suction Cup ESS-10-SU M4
- Festo 150 mm Flat Polyurethane Suction Cup ESS-150-SU M20 x 2
