Festo 80 mm Bellow Polyurethane Suction Cup ESS-80-BU M10

Subtotal (1 unit)*

$207.56

(exc. GST)

$228.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$207.56

*price indicative

RS Stock No.:
203-8456
Mfr. Part No.:
ESS-80-BU
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Pad Diameter

80mm

Product Type

Suction Cup

Connection Size

M10

Pad Type

Bellow

Pad Material

Polyurethane

Connection Type

Vacuum Port

Series

ESS

Holding Force

213.6N

Vacuum Entry Direction

Position of Connection On Top

Standards/Approvals

RoHS

Model Number

189395

COO (Country of Origin):
JP
The Festo ESV-30-CN vacuum suction cup is easily replaceable. It has minimum workpiece radius 80 mm and suction cup diameter 30 mm.

Suction cup volume = 9.47 cm3

Position of connection on = top

Suction cup height compensator = 10.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy