Festo 60 mm PUR Suction Cup ESS-60-GT-M10 M10
- RS Stock No.:
- 203-8326
- Mfr. Part No.:
- ESS-60-GT-M10
- Brand:
- Festo
Subtotal (1 unit)*
$87.41
(exc. GST)
$96.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.41 |
*price indicative
- RS Stock No.:
- 203-8326
- Mfr. Part No.:
- ESS-60-GT-M10
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | M10 | |
| Pad Diameter | 60mm | |
| Product Type | Suction Cup | |
| Pad Material | PUR | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 134N | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Model Number | 525980 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size M10 | ||
Pad Diameter 60mm | ||
Product Type Suction Cup | ||
Pad Material PUR | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 134N | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
Model Number 525980 | ||
- COO (Country of Origin):
- DE
The Festo suction cup ESS-20-SN easily interchangeable. The minimum workpiece radius 60 mm and nominal size 3 mm.
Suction cup diameter = 20 mm
Suction cup volume = 0.318 cm3
Position of connection = on top
Related links
- Festo 60 mm Polyurethane Suction Cup ESS-60-GT-G1/4 G 1/4
- Festo 60 mm Polyurethane Suction Cup ESS-60-GT-G1/4-I G 1/4
- Festo 40 mm Polyurethane Suction Cup ESS-40-GT-M10 M10
- Festo 80 mm Polyurethane Suction Cup ESS-80-GT-M10 M10
- Festo 100 mm Polyurethane Suction Cup ESS-100-GT-M10 M10
- Festo 30 mm Polyurethane Suction Cup ESS-30-GT-M10 M10
- Festo 60 mm Round Polyurethane Suction Cup ESS-60-EU M10
- Festo 60 mm Flat Polyurethane Suction Cup ESS-60-SU M10
