Festo 80 mm PUR Suction Cup ESS-80-GT-M10 M10
- RS Stock No.:
- 203-8285
- Mfr. Part No.:
- ESS-80-GT-M10
- Brand:
- Festo
Subtotal (1 unit)*
$102.56
(exc. GST)
$112.82
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $102.56 |
*price indicative
- RS Stock No.:
- 203-8285
- Mfr. Part No.:
- ESS-80-GT-M10
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 80mm | |
| Connection Size | M10 | |
| Product Type | Suction Cup | |
| Pad Material | PUR | |
| Connection Type | M10 | |
| Series | ESS | |
| Holding Force | 245N | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Model Number | 525983 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 80mm | ||
Connection Size M10 | ||
Product Type Suction Cup | ||
Pad Material PUR | ||
Connection Type M10 | ||
Series ESS | ||
Holding Force 245N | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
Model Number 525983 | ||
- COO (Country of Origin):
- DE
The Festo suction cup ESS-100-EN easily interchangeable. It has minium work piece radius 200 mm and nominal size 6 mm.
Suction cup diameter = 100 mm
Suction cup volume = 84.66 cm3
Position of connection = on top
Related links
- Festo 80 mm Bellow Polyurethane Suction Cup ESS-80-BT-M10 M10
- Festo 60 mm Polyurethane Suction Cup ESS-60-GT-M10 M10
- Festo 40 mm Polyurethane Suction Cup ESS-40-GT-M10 M10
- Festo 80 mm Polyurethane Suction Cup ESS-80-EU M10
- Festo 30 mm Polyurethane Suction Cup ESS-30-GT-M10 M10
- Festo 100 mm Polyurethane Suction Cup ESS-100-GT-M10 M10
- Festo 80 mm Bellow Polyurethane Suction Cup ESS-80-BU M10
- Festo 80 mm Flat Polyurethane Suction Cup ESS-80-SU M10
