Festo Nitrile Rubber (NBR) Suction Cup ESS-30X90-ON 6 mm
- RS Stock No.:
- 203-8375
- Mfr. Part No.:
- ESS-30X90-ON
- Brand:
- Festo
Subtotal (1 unit)*
$111.67
(exc. GST)
$122.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 7 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.67 |
*price indicative
- RS Stock No.:
- 203-8375
- Mfr. Part No.:
- ESS-30X90-ON
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Connection Size | 6 mm | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | M10 | |
| Series | ESS | |
| Holding Force | 40.8N | |
| Vacuum Entry Direction | Via Vacuum Port | |
| Standards/Approvals | RoHS | |
| Model Number | 189418 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Connection Size 6 mm | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type M10 | ||
Series ESS | ||
Holding Force 40.8N | ||
Vacuum Entry Direction Via Vacuum Port | ||
Standards/Approvals RoHS | ||
Model Number 189418 | ||
- COO (Country of Origin):
- JP
Festo ESS Series Suction Cup, 30 x 90mm Pad Diameter, NBR Material - ESS-30X90-ON, Numeric Part Number: 189418
This suction cup, categorised under the ESS Series, features a pad diameter of 30 x 90mm, designed for efficient use in various industrial applications. Constructed from NBR material, it offers dependable performance with an impressive holding force of 40.8 N. The cup operates effectively within an ambient temperature range of -10 °C to 70 °C, making it suitable for diverse environments. With a convenient M10 connection, this vacuum suction cup is engineered to meet the demands of automation and mechanical industries effectively.
Features & Benefits
• Designed with a top connection for flexible installation
• NBR construction ensures durability and resistance to wear
• High holding force of 134.4 N at nominal pressure
• Capacity to withstand vertical and horisontal lateral forces
• Suitable for use in food processing environments
• Lightweight design at just 55.3 g for easy handling
Applications
• Perfect for handling glass or flat surfaces
• Suitable for assembly line processes in manufacturing
• Ideal for use in vacuum handling systems
• Utilised in robotics and automation sectors
• Effective in automotive assembly and packaging
What are the implications of the holding force on practical usage?
The holding force of 134.4 N at nominal operating pressure allows for secure attachment to various surfaces, ensuring safe handling during tasks such as lifting or moving items without risk of slippage.
How does the construction material affect the suction cup's performance?
The NBR material enhances the suction cups durability whilst providing good elasticity and resistance to oil and grease, which contributes to its reliability in industrial settings.
What are the benefits of using this suction cup in food-related applications?
Its compliance with food safety standards, combined with its robust design, allows for safe handling of food products in processing and packaging environments, ensuring hygiene and operational efficiency.
Related links
- Festo Nitrile Rubber (NBR) Suction Cup ESS-25X75-ON 6 mm
- Festo Nitrile Rubber (NBR) Suction Cup ESS-4X20-ON
- Festo Nitrile Rubber (NBR) Suction Cup ESS-4X10-ON
- Festo Nitrile Rubber (NBR) Suction Cup ESS-6X20-ON 2.5 mm
- Festo Nitrile Rubber (NBR) Suction Cup ESS-8X30-ON 2.5 mm
- Festo 6 mm Nitrile Rubber (NBR) Suction Cup ESS-15X45-ON 6 mm
- Festo 6 mm Nitrile Rubber (NBR) Suction Cup ESS-20X60-ON 6 mm
- Festo 30 mm Nitrile Rubber (NBR) Suction Cup ESS-30-SN M6
