Festo Nitrile Rubber (NBR) Suction Cup ESS-25X75-ON 6 mm
- RS Stock No.:
- 203-8260
- Mfr. Part No.:
- ESS-25X75-ON
- Brand:
- Festo
Subtotal (1 unit)*
$86.67
(exc. GST)
$95.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
- Plus 9 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.67 |
*price indicative
- RS Stock No.:
- 203-8260
- Mfr. Part No.:
- ESS-25X75-ON
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Connection Size | 6 mm | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | M10 | |
| Series | ESS | |
| Holding Force | 92.5N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189417 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Connection Size 6 mm | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type M10 | ||
Series ESS | ||
Holding Force 92.5N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS | ||
Model Number 189417 | ||
- COO (Country of Origin):
- JP
Festo ESS Series Suction Cup, 92.5N Holding Force, NBR Pad - ESS-25X75-ON
This Festo suction cup, with a size of 25 x 75mm, is a versatile and high-quality product designed to offer exceptional functionality. It provides a holding force of 92.5 N, making it ideal for various industrial applications. With its NBR pad material and ESS series design, this suction cup is built to deliver reliable performance.
Features & Benefits
• The suction cup features a pad diameter of 25 x 75 mm, providing ample surface area for gripping purposes
• With a holding force of 92.5 N, this suction cup offers strong retention capabilities, ensuring secure handling of objects
• The NBR pad material used in the construction of this suction cup offers excellent durability and resistance to wear and tear
• The ESS series design ensures compatibility with Festo products, adding to its versatility and ease of use
• The suction cup is designed for easy interchangeability, allowing for quick and hassle-free installation
Applications
• Ideal for use in automation systems
• Suitable for handling objects in the electronics industry
• Can be used for use in mechanical applications
Can this suction cup be used for high-traffic industrial environments?
Yes, the Festo suction cup is designed to withstand high-traffic conditions, making it suitable for industrial applications.
Will this suction cup provide a reliable grip on objects?
The suction cup offers a holding force of 92.5 N, ensuring a secure grip on various objects.
Is the NBR pad material resistant to corrosion?
Yes, the NBR pad material used in this suction cup offers low corrosion stress, making it suitable for industrial use.
Related links
- Festo Nitrile Rubber (NBR) Suction Cup ESS-30X90-ON 6 mm
- Festo Nitrile Rubber (NBR) Suction Cup ESS-4X20-ON
- Festo Nitrile Rubber (NBR) Suction Cup ESS-4X10-ON
- Festo Nitrile Rubber (NBR) Suction Cup ESS-6X20-ON 2.5 mm
- Festo Nitrile Rubber (NBR) Suction Cup ESS-8X30-ON 2.5 mm
- Festo 6 mm Nitrile Rubber (NBR) Suction Cup ESS-15X45-ON 6 mm
- Festo 6 mm Nitrile Rubber (NBR) Suction Cup ESS-20X60-ON 6 mm
- Festo 30 mm Nitrile Rubber (NBR) Suction Cup ESS-30-SN M6
