Festo Flat Nitrile Rubber (NBR) Suction Cup ESS-6X20-ON M6

Subtotal (1 unit)*

$32.22

(exc. GST)

$35.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.22

*price indicative

RS Stock No.:
203-8329
Mfr. Part No.:
ESS-6X20-ON
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Size

M6

Product Type

Suction Cup

Pad Type

Flat

Pad Material

Nitrile Rubber (NBR)

Connection Type

Vacuum Port

Series

ESS

Holding Force

5.9N

Vacuum Entry Direction

Position of Connection On Top

Standards/Approvals

RoHS

Model Number

189411

COO (Country of Origin):
JP

Festo ESS Series Suction Cup, 5.9N Holding Force, M6 Connection Size - ESS-6X20-ON, Numeric Part Number: 189411


This suction cup provides vacuum handling for small-bore pick-and-place and light-duty gripping tasks within automated systems. It connects via a threaded vacuum port to pneumatic lines and is intended for applications requiring a compact, flat contact surface and controlled holding capacity. The component is suitable for integration into vacuum grippers used across electrical, electronics and mechanical assembly environments.

Features and Benefits:


• M6 connection enables Compact pneumatic interfacing • Flat NBR pad delivers consistent surface contact • Holding capacity of 5.9N supports light payloads • Vacuum entry located on TOP simplifies routing • Pad material resists oils and common industrial contaminants

Applications


• Suitable for placing small electronic components on conveyors • Ideal for handling delicate electrical assemblies during inspection • Used with vacuum grippers for mechanical part transfer in automation • Can be used for pick-and-place of lightweight PCB-mounted items

What connection type is required for installation?


It uses a threaded vacuum port compatible with M6 fittings and standard small-bore tubing for attachment to vacuum supply lines.

How does the pad material affect grip on oily surfaces?


The pad is MADE from nitrile rubber which maintains contact friction and resists degradation when exposed to oils and lubricants common in industrial settings.

Which vacuum entry orientation is provided and why does it matter?


The vacuum entry is on the TOP of the body, allowing more straightforward tubing routes in stacked or confined gripper assemblies.

What regulatory consideration is relevant for procurement?


The component conforms to RoHS requirements, addressing restrictions on certain hazardous substances in electrical and electronic equipment.

  • RS Stock No. 2038339
  • Mfr. Part No. ESS-4X10-ON
Each
$29.95
  • RS Stock No. 2038267
  • Mfr. Part No. ESS-4X20-ON
Each
$31.76
  • RS Stock No. 2038260
  • Mfr. Part No. ESS-25X75-ON
Each
$86.67
  • RS Stock No. 2038375
  • Mfr. Part No. ESS-30X90-ON
Each
$111.67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy