Festo 6 mm Nitrile Rubber (NBR) Suction Cup ESS-20X60-ON 6 mm

Subtotal (1 unit)*

$86.56

(exc. GST)

$95.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$86.56

*price indicative

RS Stock No.:
202-2727
Mfr. Part No.:
ESS-20X60-ON
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Size

6 mm

Pad Diameter

6mm

Product Type

Suction Cup

Pad Material

Nitrile Rubber (NBR)

Connection Type

M10

Series

ESS ESS

Holding Force

62.8N

Vacuum Entry Direction

Vertical

Standards/Approvals

RoHS

Model Number

189416

COO (Country of Origin):
JP

Festo ESS ESS Series Suction Cup, 6mm Pad Diameter, 62.8n Holding Force - ESS-20X60-ON, Numeric Part Number: 189416


This vacuum suction cup is designed for effective adhesion in various applications, featuring a pad diameter of 6mm and an oval, flat shape. Made from high-quality NBR material, it has a volume of 3.69cm³ and operates efficiently under a nominal pressure of -0.07MPa. Suitable for ambient temperatures ranging from -10°C to 70°C, it is a versatile choice for industrial settings.

Features & Benefits


• High holding force of 62.8N enhances productivity

• M10 connection type allows easy integration with systems

• Horisontal lateral force of 116N improves stability during use

Applications


• Food industry applications

• Electronics assembly processes

• Suitable for both horisontal and vertical lifting tasks

Is it compliant with industry safety standards?


Yes, it is RoHS-compliant for safe usage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy