Festo Nitrile Rubber (NBR) Suction Cup ESS-8X30-ON 2.5 mm
- RS Stock No.:
- 203-8462
- Mfr. Part No.:
- ESS-8X30-ON
- Brand:
- Festo
Subtotal (1 unit)*
$32.40
(exc. GST)
$35.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.40 |
*price indicative
- RS Stock No.:
- 203-8462
- Mfr. Part No.:
- ESS-8X30-ON
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | 2.5 mm | |
| Product Type | Suction Cup | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Top | |
| Series | ESS | |
| Holding Force | 10.9N | |
| Vacuum Entry Direction | Via Vacuum Port | |
| Standards/Approvals | RoHS | |
| Model Number | 189413 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size 2.5 mm | ||
Product Type Suction Cup | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Top | ||
Series ESS | ||
Holding Force 10.9N | ||
Vacuum Entry Direction Via Vacuum Port | ||
Standards/Approvals RoHS | ||
Model Number 189413 | ||
- COO (Country of Origin):
- JP
The Festo ESV-30-SNA vacuum suction cup is easily replaceable. It has minimum workpiece radius 110 mm and suction cup diameter 30 mm.
Suction cup volume = 0.867 cm3
Position of connection on = top
Assembly position = any
Related links
- Festo Nitrile Rubber (NBR) Suction Cup ESS-6X20-ON 2.5 mm
- Festo Nitrile Rubber (NBR) Suction Cup ESS-25X75-ON 6 mm
- Festo Nitrile Rubber (NBR) Suction Cup ESS-4X20-ON
- Festo Nitrile Rubber (NBR) Suction Cup ESS-4X10-ON
- Festo Nitrile Rubber (NBR) Suction Cup ESS-30X90-ON 6 mm
- Festo 10 mm Nitrile Rubber (NBR) Suction Cup ESS-10X30-ON 2.5 mm
- Festo 30 mm Nitrile Rubber (NBR) Suction Cup ESS-30-SN M6
- Festo 30 mm Nitrile Rubber (NBR) Suction Cup ESS-30-EN M6
