Festo 20 mm Flat Polyurethane Suction Cup ESS-20-SU M6
- RS Stock No.:
- 203-8371
- Mfr. Part No.:
- ESS-20-SU
- Brand:
- Festo
Subtotal (1 unit)*
$28.06
(exc. GST)
$30.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.06 |
*price indicative
- RS Stock No.:
- 203-8371
- Mfr. Part No.:
- ESS-20-SU
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | M6 | |
| Product Type | Suction Cup | |
| Pad Diameter | 20mm | |
| Pad Type | Flat | |
| Pad Material | Polyurethane | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 16.3N | |
| Vacuum Entry Direction | Position of Connection On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189295 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size M6 | ||
Product Type Suction Cup | ||
Pad Diameter 20mm | ||
Pad Type Flat | ||
Pad Material Polyurethane | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 16.3N | ||
Vacuum Entry Direction Position of Connection On Top | ||
Standards/Approvals RoHS | ||
Model Number 189295 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup ESS-40-SN easily interchangeable. It has minimum workpiece radius 230 mm and nominal size 3 mm.
Suction cup diameter = 40 mm
Suction cup volume = 1.566 cm3
Position of connection = on top
Related links
- Festo 50 mm Flat Polyurethane Suction Cup ESS-50-SU M6
- Festo 40 mm Flat Polyurethane Suction Cup ESS-40-SU M6
- Festo 30 mm Flat Polyurethane Suction Cup ESS-30-SU M6
- Festo 20 mm Flat Fluoroelastomer Suction Cup ESS-20-SF M6
- Festo 20 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-20-SNA M6
- Festo 20 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-20-SN M6
- Festo 20 mm Polyurethane Suction Cup ESS-20-EU M6
- Festo 20 mm Bellow Polyurethane Suction Cup ESS-20-BU M6
