Festo 20 mm Flat Silicone Suction Cup ESS-20-SS M6
- RS Stock No.:
- 202-2713
- Mfr. Part No.:
- ESS-20-SS
- Brand:
- Festo
Subtotal (1 unit)*
$25.84
(exc. GST)
$28.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.84 |
*price indicative
- RS Stock No.:
- 202-2713
- Mfr. Part No.:
- ESS-20-SS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | M6 | |
| Product Type | Suction Cup | |
| Pad Diameter | 20mm | |
| Pad Type | Flat | |
| Pad Material | Silicone | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 16.3N | |
| Vacuum Entry Direction | Position of Connection On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189296 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size M6 | ||
Product Type Suction Cup | ||
Pad Diameter 20mm | ||
Pad Type Flat | ||
Pad Material Silicone | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 16.3N | ||
Vacuum Entry Direction Position of Connection On Top | ||
Standards/Approvals RoHS | ||
Model Number 189296 | ||
- COO (Country of Origin):
- JP
Festo ESS Series Suction Cup, 20mm Pad Diameter, 16.3N Holding Force - ESS-20-SS, Numeric Part Number: 189296
This suction cup is a vacuum gripping pad designed for pick-and-place and handling tasks in automated systems. It provides a flat contact surface MADE from silicone and connects to vacuum supply via a top-mounted attachment, making it suitable for integration with robotic grippers and vacuum fixtures in industrial settings.
Features and Benefits:
• Flat silicone pad delivers gentle surface contact and conformability • 16.3N holding force supports light component transfer • M6 vacuum port enables Compact piping and secure connection • RoHS-compliant materials reduce risk of restricted substances • Position of connection on TOP simplifies vertical mounting
Applications
• Suitable for handling delicate electronic components on assembly lines • Ideal for pick-and-place of small mechanical parts in automation cells • Used with vacuum grippers for electrical device transfer operations • Can be used for replacement pad updates in maintenance procedures
What material properties affect surface grip on smooth parts?
The pad is MADE from silicone, which provides elasticity and good wettability on flat, non-porous surfaces for consistent suction contact.
How should the connection be oriented when integrating into a gripper?
The vacuum entry is situated on the TOP of the cup, so orient the fitting vertically to maintain unobstructed airflow to the vacuum supply.
What connection Interface is required for installation?
A male M6 thread or compatible M6 adaptor is needed to attach the vacuum tubing or fittings securely.
How does the pad shape influence handling performance?
The flat profile creates an even contact area suitable for thin or flat items, improving stability during lateral transfers.
- RS Stock No. 2038444
- Mfr. Part No. ESS-20-SN
Each
$23.85
- RS Stock No. 2038371
- Mfr. Part No. ESS-20-SU
Each
$28.06
- RS Stock No. 2038446
- Mfr. Part No. ESS-20-SNA
Each
$39.37
- RS Stock No. 2022702
- Mfr. Part No. ESS-20-BS
Each
$41.25
Related links
- Festo 20 mm Silicone Suction Cup ESS-20-ES M6
- Festo 20 mm Silicone Suction Cup ESS-20-BS Brass
- Festo 20 mm Bellow Silicone Suction Cup ESS-20-CS M6
- Festo 10 mm Silicone Suction Cup ESS-10-SS M4
- Festo 40 mm Silicone Suction Cup ESS-40-ES M6
- Festo 4 mm Silicone Suction Cup ESS-4-SS 3 mm
- Festo 30 mm Silicone Suction Cup ESS-30-ES M6
- Festo 40 mm Flat Silicone Suction Cup ESS-40-SS M6












