Festo 20 mm Bellow Polyurethane Suction Cup ESS-20-BU M6
- RS Stock No.:
- 203-8430
- Mfr. Part No.:
- ESS-20-BU
- Brand:
- Festo
Subtotal (1 unit)*
$34.34
(exc. GST)
$37.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 56 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.34 |
*price indicative
- RS Stock No.:
- 203-8430
- Mfr. Part No.:
- ESS-20-BU
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 20mm | |
| Connection Size | M6 | |
| Product Type | Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Polyurethane | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 12.9N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189379 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 20mm | ||
Connection Size M6 | ||
Product Type Suction Cup | ||
Pad Type Bellow | ||
Pad Material Polyurethane | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 12.9N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS | ||
Model Number 189379 | ||
- COO (Country of Origin):
- JP
Festo ESS Series Suction Cup, 20mm Pad Diameter, 12.9N Holding Force - ESS-20-BU, Numeric Part Number: 189379
This suction cup provides a Compact vacuum gripping solution for automated handling systems in industrial settings. It is designed for use where a flexible sealing element is required to conform to varied surfaces and connect to vacuum systems via a small threaded inlet. The component is suitable for integration into pick-and-place equipment and fixtures that require a soft contact pad for delicate or irregular items.
Features and Benefits:
• Polyurethane bellow pad offers adaptable surface conformity • 12.9N holding force supports light-object secure handling • M6 vacuum port enables straightforward threaded connection • Vacuum entry located on TOP simplifies tubing routing • RoHS compliance meets restricted-substance requirements
Applications
• Suitable for robotic pick-and-place of small electronic components • Ideal for handling delicate electrical parts without surface damage • Used with lightweight mechanical assemblies on production lines • Can be used for conveyor transfer of small items in automation
What type of sealing material is used and why is it chosen?
The pad is MADE from polyurethane, chosen for its elasticity and wear resistance which help maintain a seal on uneven surfaces.
How should the vacuum supply be connected for installation?
Connect using a male-fitted M6 threaded vacuum line or fitting aligned to the top-entry port to ensure correct airflow orientation.
What lifting capacity can be expected during automated cycles?
The component produces a holding force of 12.9N, suitable for securing small, low-mass items under typical pick-and-place accelerations.
Are there environmental considerations for selection?
The construction conforms to RoHS limits on certain hazardous substances, making it appropriate for environments requiring restricted-material components.
Related links
- Festo 40 mm Bellow Polyurethane Suction Cup ESS-40-BU M6
- Festo 20 mm Bellow Polyurethane Suction Cup ESV-20-BU
- Festo 10 mm Bellow Polyurethane Suction Cup ESS-10-BU M4
- Festo 80 mm Bellow Polyurethane Suction Cup ESS-80-BU M10
- Festo 50 mm Bellow Polyurethane Suction Cup ESS-50-BT-M6 M6
- Festo 40 mm Bellow Polyurethane Suction Cup ESS-40-BT-M6 M6
- Festo 20 mm Bellow Silicone Suction Cup ESS-20-CS M6
- Festo 20 mm Polyurethane Suction Cup ESS-20-EU M6
