Festo 4 mm Polyurethane Suction Cup ESS-4-SU 3 mm

Subtotal (1 unit)*

$25.69

(exc. GST)

$28.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.69

*price indicative

RS Stock No.:
202-2716
Mfr. Part No.:
ESS-4-SU
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Pad Diameter

4mm

Product Type

Suction Cup

Connection Size

3 mm

Pad Material

Polyurethane

Connection Type

Vacuum Port

Series

ESS ESS

Holding Force

0.46N

Vacuum Entry Direction

On Top

Standards/Approvals

RoHS

Model Number

189270

COO (Country of Origin):
JP
The Festo suction cup ESS-4-SU Wearing part and easily replaceable minimum work piece radius 10 mm.

Nominal size 1,2 mm

Suction cup diameter 4 mm

Suction cup volume 0,008 cm3

Ejector pulse suitability < 4 bar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy