Festo 40 mm Bellow Polyurethane Suction Cup ESS-40-BT-G1/4-I G 1/4
- RS Stock No.:
- 203-8411
- Mfr. Part No.:
- ESS-40-BT-G1/4-I
- Brand:
- Festo
Subtotal (1 unit)*
$107.94
(exc. GST)
$118.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.94 |
*price indicative
- RS Stock No.:
- 203-8411
- Mfr. Part No.:
- ESS-40-BT-G1/4-I
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | G 1/4 | |
| Pad Diameter | 40mm | |
| Product Type | Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Polyurethane | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 59N | |
| Standards/Approvals | RoHS | |
| Model Number | 525991 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size G 1/4 | ||
Pad Diameter 40mm | ||
Product Type Suction Cup | ||
Pad Type Bellow | ||
Pad Material Polyurethane | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 59N | ||
Standards/Approvals RoHS | ||
Model Number 525991 | ||
- COO (Country of Origin):
- DE
The Festo Suction cup ESS-6-SN wearing part, easily replaceable. It has minimum workpiece radius 15 mm and nominal size 2 mm.
Suction cup diameter = 6 mm
Suction cup volume = 0.015 cm3
Ejector pulse suitability = less than 4 bar
- RS Stock No. 2038266
- Mfr. Part No. ESS-40-GT-G1/4-I
Each
$70.85
- RS Stock No. 2038358
- Mfr. Part No. ESS-40-GT-G1/4
Each
$70.85
- RS Stock No. 2022746
- Mfr. Part No. VAS-40-1/4-PUR-B
Each
$28.01
- RS Stock No. 2038455
- Mfr. Part No. ESS-80-BT-G1/4-I
Each
$172.43
Related links
- Festo 40 mm Bellow Material Suction Cup Vulkollan Suction Cup ESS-40-BT-G1/4 M6
- Festo 40 mm Bellow Polyurethane Suction Cup ESS-40-BT-M6 M6
- Festo 40 mm Bellow Polyurethane Suction Cup ESS-40-BT-M10 M10
- Festo 80 mm Bellow Polyurethane Suction Cup ESS-80-BT-G1/4-I G 1/4
- Festo 50 mm Bellow Polyurethane Suction Cup ESS-50-BT-G1/4-I G 1/4
- Festo 40 mm Polyurethane Suction Cup ESS-40-GT-G1/4-I G 1/4
- Festo 80 mm Bellow Polyurethane Suction Cup ESS-80-BT-G1/4 G 1/4
- Festo 50 mm Bellow Polyurethane Suction Cup ESS-50-BT-G1/4 G 1/4












