Festo 40 mm Bellow Polyurethane Suction Cup ESV-40-BT

Subtotal (1 unit)*

$78.74

(exc. GST)

$86.61

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$78.74

*price indicative

RS Stock No.:
203-8092
Mfr. Part No.:
ESV-40-BT
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Suction Cup

Pad Diameter

40mm

Pad Type

Bellow

Pad Material

Polyurethane

Series

ESV

Holding Force

52.3N

Standards/Approvals

RoHS

Model Number

526006

COO (Country of Origin):
DE
The Festo's push-in fitting used female thread with external hexagon. It has standard size, nominal size 7mm and assembled in any position.

Ambient temperature -10 to 80 °C

Container size 100

Product weight 32 g

Related links