Festo 40 mm Bellow Material Suction Cup Vulkollan Suction Cup ESS-40-BT-G1/4 M6
- RS Stock No.:
- 203-8275
- Mfr. Part No.:
- ESS-40-BT-G1/4
- Brand:
- Festo
Subtotal (1 unit)*
$107.94
(exc. GST)
$118.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.94 |
*price indicative
- RS Stock No.:
- 203-8275
- Mfr. Part No.:
- ESS-40-BT-G1/4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | M6 | |
| Product Type | Suction Cup | |
| Pad Diameter | 40mm | |
| Pad Type | Bellow | |
| Pad Material | Material Suction Cup Vulkollan | |
| Connection Type | Vacuum Connection G1/4 | |
| Series | ESS | |
| Holding Force | 59N | |
| Vacuum Entry Direction | Assembly Position Any | |
| Standards/Approvals | RoHS | |
| Model Number | 525992 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size M6 | ||
Product Type Suction Cup | ||
Pad Diameter 40mm | ||
Pad Type Bellow | ||
Pad Material Material Suction Cup Vulkollan | ||
Connection Type Vacuum Connection G1/4 | ||
Series ESS | ||
Holding Force 59N | ||
Vacuum Entry Direction Assembly Position Any | ||
Standards/Approvals RoHS | ||
Model Number 525992 | ||
- COO (Country of Origin):
- DE
The Festo ESH suction cup holder with height compensator, vacuum connection at side and compensator secured by two hexagonal nuts. The QS push-in connector vaccum port for suction cup mounting diameter 4mm.
Voulme = 0.678Cm3
Assembly position = vertical
Correlation to suction-cup holder = size 4
Related links
- Festo 80 mm Material Suction Cup Vulkollan Suction Cup ESS-80-GT-G1/4 G 1/4
- Festo 40 mm Bellow Polyurethane Suction Cup ESS-40-BT-G1/4-I G 1/4
- Festo 80 mm Bellow Polyurethane Suction Cup ESS-80-BT-G1/4 G 1/4
- Festo 80 mm Bellow Polyurethane Suction Cup ESS-80-BT-G1/4-I G 1/4
- Festo 50 mm Bellow Polyurethane Suction Cup ESS-50-BT-G1/4-I G 1/4
- Festo 50 mm Bellow Polyurethane Suction Cup ESS-50-BT-G1/4 G 1/4
- Festo 40 mm Bellow Polyurethane Suction Cup ESS-40-BT-M10 M10
- Festo 40 mm Bellow Polyurethane Suction Cup ESS-40-BT-M6 M6
