Festo 40 mm Bellow Polyurethane Suction Cup ESV-40-BU

Subtotal (1 unit)*

$53.75

(exc. GST)

$59.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.75

*price indicative

RS Stock No.:
203-8122
Mfr. Part No.:
ESV-40-BU
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Suction Cup

Pad Diameter

40mm

Pad Type

Bellow

Pad Material

Polyurethane

Connection Type

Top

Series

ESV

Holding Force

52.3N

Standards/Approvals

RoHS

Model Number

191061

COO (Country of Origin):
JP
The Festo's push-in connector has standard size, nominal size 3.7 mm and assembled in any position. It used push/pull principle of design structure with high alloy steel housing material.

Container size 1

Ambient temperature -15 to 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy