Festo 10 mm Flat PUR Suction Cup ESS-10-SU M4

Subtotal (1 unit)*

$25.31

(exc. GST)

$27.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.31

*price indicative

RS Stock No.:
203-8256
Mfr. Part No.:
ESS-10-SU
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Pad Diameter

10mm

Product Type

Suction Cup

Connection Size

M4

Pad Type

Flat

Pad Material

PUR

Connection Type

Vacuum Port

Series

ESS

Holding Force

3.9N

Vacuum Entry Direction

Position of Connection On Top

Standards/Approvals

RoHS

Model Number

189285

COO (Country of Origin):
JP
The Festo ESH suction cup holder with height compensator, vacuum connection at top and compensator secured by two hexagonal nuts. The barbed fitting connection PK for suction cup mounting 3mm.

Voulme = 0.117Cm3

Assembly position = vertical

Correlation to suction-cup holder = size 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy