Festo 15 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-15-SN M4
- RS Stock No.:
- 203-8441
- Mfr. Part No.:
- ESS-15-SN
- Brand:
- Festo
Subtotal (1 unit)*
$21.00
(exc. GST)
$23.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.00 |
*price indicative
- RS Stock No.:
- 203-8441
- Mfr. Part No.:
- ESS-15-SN
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Pad Diameter | 15mm | |
| Connection Size | M4 | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 8.5N | |
| Vacuum Entry Direction | Position of Connection On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189289 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Pad Diameter 15mm | ||
Connection Size M4 | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 8.5N | ||
Vacuum Entry Direction Position of Connection On Top | ||
Standards/Approvals RoHS | ||
Model Number 189289 | ||
- COO (Country of Origin):
- JP
The Festo ESV-20-BN vacuum suction cup is easily replaceable. It has minimum workpiece radius 40 mm and suction cup diameter 20 mm.
Suction cup volume = 1.6 cm3
Position of connection on = top
Suction cup height compensator = 6 mm
Related links
- Festo 10 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-10-SN M4
- Festo 15 mm Nitrile Rubber (NBR) Suction Cup ESS-15-EN M4
- Festo 4 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-4-SN
- Festo 2 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-2-SN
- Festo 80 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-80-SN M10
- Festo 60 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-60-SN M10
- Festo 20 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-20-SN M6
- Festo 200 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-200-SN M20 x 2
