Festo 30 mm Round Silicone Suction Cup ESV-30-BS

Subtotal (1 unit)*

$31.58

(exc. GST)

$34.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.58

*price indicative

RS Stock No.:
202-2742
Mfr. Part No.:
ESV-30-BS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Pad Diameter

30mm

Product Type

Suction Cup

Pad Type

Round

Pad Material

Silicone

Connection Type

Top

Series

ESV

Holding Force

26.2N

Vacuum Entry Direction

Top

Standards/Approvals

RoHS

Model Number

191059

COO (Country of Origin):
JP

Festo ESV Series Suction Cup, 30mm Pad Diameter, 26.2N Holding Force - ESV-30-BS, Numeric Part Number: 191059


This suction cup is a round silicone vacuum pad designed to provide temporary attachment using a top-entry vacuum connection. It is intended for use in automated handling and pick-and-place environments where a compact, soft-contact gripping surface is required. The component meets RoHS requirements and is suited to tasks requiring controlled holding force in automation, electronics, electrical and mechanical settings.

Features and Benefits:


• 26.2N holding force provides consistent grip for small components • 30mm pad diameter offers a Compact contact area for precision handling • Silicone pad material ensures gentle contact with delicate surfaces • Top connection enables straightforward vacuum line attachment • Round pad shape supports reliable sealing on flat workpieces

Applications


• Suitable for precision pick-and-place in electronics assembly • Ideal for handling small electrical components without surface damage • Used with automated conveyors for temporary item transfer • Can be used for mechanical part positioning during assembly • Used for lightweight component sorting on production lines

How is the vacuum supplied to the device in installations?


Vacuum is introduced via the top-entry port, allowing the vacuum line to connect above the pad for in-line routing within automation tooling.

What surface types are compatible with the contact material?


The silicone contact conforms to smooth and lightly textured surfaces, reducing slip and mitigating marking risk on sensitive substrates.

How does the pad shape affect seal performance?


The circular geometry concentrates contact area centrally, promoting uniform pressure distribution and repeatable sealing on flat items.

Are there considerations for integrating this pad into multi-pad grippers?


Its Compact 30mm diameter and top-facing connection allow close spacing of multiple pads and simplified vacuum manifold design without lateral hose routing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy