Festo 125 mm Bellow Silicone Suction Cup VASB-125-3/8-SI-B G 3/8
- RS Stock No.:
- 203-8217
- Mfr. Part No.:
- VASB-125-3/8-SI-B
- Brand:
- Festo
Subtotal (1 unit)*
$221.63
(exc. GST)
$243.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.63 |
*price indicative
- RS Stock No.:
- 203-8217
- Mfr. Part No.:
- VASB-125-3/8-SI-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | G 3/8 | |
| Product Type | Suction Cup | |
| Pad Diameter | 125mm | |
| Pad Type | Bellow | |
| Pad Material | Silicone | |
| Connection Type | Top | |
| Series | VASB | |
| Holding Force | 610N | |
| Vacuum Entry Direction | Via Vacuum Port | |
| Standards/Approvals | RoHS | |
| Model Number | 1387375 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size G 3/8 | ||
Product Type Suction Cup | ||
Pad Diameter 125mm | ||
Pad Type Bellow | ||
Pad Material Silicone | ||
Connection Type Top | ||
Series VASB | ||
Holding Force 610N | ||
Vacuum Entry Direction Via Vacuum Port | ||
Standards/Approvals RoHS | ||
Model Number 1387375 | ||
- COO (Country of Origin):
- DE
Festo VASB Series Suction Cup, 125mm Pad Diameter, 610N Holding Force - VASB-125-3/8-SI-B, Numeric Part Number: 1387375
This suction cup is a silicone bellows pad designed to enable secure vacuum handling in industrial automation contexts. It connects via a top-mounted vacuum port and is intended for applications requiring substantial gripping capability on a variety of surfaces while conforming to RoHS requirements.
Features and Benefits:
• Holding force 610N delivers high-force handling for heavy picks
• Top G3/8 connection simplifies inline vacuum fitting
• Bellows pad profile offers improved surface conformity
• Silicone construction provides good adaptability to irregular surfaces
• RoHS compliance supports restricted-substance requirements
• Top G3/8 connection simplifies inline vacuum fitting
• Bellows pad profile offers improved surface conformity
• Silicone construction provides good adaptability to irregular surfaces
• RoHS compliance supports restricted-substance requirements
Applications
• Suitable for pick-and-place of heavy components on assembly lines
• Ideal for handling delicate electronic housings requiring gentle contact
• Used for gripping painted or coated panels with variable flatness
• Can be used with vacuum grippers in mechanical material-handling systems
• Ideal for handling delicate electronic housings requiring gentle contact
• Used for gripping painted or coated panels with variable flatness
• Can be used with vacuum grippers in mechanical material-handling systems
What connection arrangement does it use for vacuum supply?
The vacuum is supplied via a top-mounted G3/8 port allowing direct attachment to standard vacuum fittings.
How does the pad material affect contact with workpieces?
The silicone composition gives elastic contact, improving seal formation on uneven or textured surfaces while reducing the risk of marking.
What functional advantage does the bellows design provide?
The folded bellows geometry increases compliance and stroke capability, enabling reliable pick-up despite small height differences between parts.
Is this component suitable for applications constrained by restricted substances?
It meets RoHS requirements, making it appropriate for installations where restricted-substance compliance is required.
Related links
- Festo 125 mm Silicone Suction Cup VAS-125-3/8-SI-B G 3/8
- Festo 125 mm Bellow Polyurethane Suction Cup VASB-125-3/8-PUR-B G 3/8
- Festo 30 mm Bellow Silicone Suction Cup VASB-30-1/8-SI-B 1/8 in
- Festo 125 mm Bellow Nitrile Rubber (NBR) Suction Cup VASB-125-3/8-NBR G 3/8
- Festo 15 mm Silicone Suction Cup VASB-15-1/8-SI-B G 1/8
- Festo 100 mm Bellow Silicone Suction Cup VASB-100-1/4-SI-B G 1/4
- Festo 75 mm Bellow Silicone Suction Cup VASB-75-1/4-SI-B G 1/4
- Festo 15 mm Silicone Suction Cup VAS-15-1/8-SI-B G 1/8
