Festo 125 mm Bellow PUR Suction Cup VASB-125-3/8-PUR-B G 3/8
- RS Stock No.:
- 203-8180
- Mfr. Part No.:
- VASB-125-3/8-PUR-B
- Brand:
- Festo
Subtotal (1 unit)*
$127.76
(exc. GST)
$140.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 19 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.76 |
*price indicative
- RS Stock No.:
- 203-8180
- Mfr. Part No.:
- VASB-125-3/8-PUR-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | G 3/8 | |
| Pad Diameter | 125mm | |
| Product Type | Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | PUR | |
| Connection Type | Vacuum Port | |
| Series | VASB | |
| Holding Force | 570N | |
| Vacuum Entry Direction | Position of Connection On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 1396067 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size G 3/8 | ||
Pad Diameter 125mm | ||
Product Type Suction Cup | ||
Pad Type Bellow | ||
Pad Material PUR | ||
Connection Type Vacuum Port | ||
Series VASB | ||
Holding Force 570N | ||
Vacuum Entry Direction Position of Connection On Top | ||
Standards/Approvals RoHS | ||
Model Number 1396067 | ||
- COO (Country of Origin):
- DE
Festo VASB Series Suction Cup, 125mm Pad Diameter, 570N Holding Force - VASB-125-3/8-PUR-B, Numeric Part Number: 1396067
This suction cup is a polyurethane bellows vacuum pad designed for material handling in automated systems. It connects via a G3/8 vacuum port located on the TOP of the component, enabling simple integration with vacuum grippers and pick-and-place equipment. The product is RoHS-compliant and intended for use in industrial automation, electronics assembly, and mechanical handling where flexible contact and secure lift are required.
Features and Benefits:
• High holding capacity 570N provides strong grip for heavy loads • Flexible bellows profile ensures conformity to irregular surfaces • Polyurethane contact resists abrasion and maintains seal integrity • Top-positioned vacuum entry simplifies line routing and installation • G3/8 connection supports standard vacuum gripper interfaces
Applications
• Suitable for handling electronic components with delicate surfaces • Ideal for automated pick-and-place in assembly lines • Used with robotic vacuum grippers for sheet metal transfer • Can be used for packaging operations requiring reliable pick-up
What kind of surfaces will it seal against effectively?
The flexible bellows geometry allows effective sealing on slightly curved, textured or irregular surfaces where rigid pads would lose contact.
How does the top-mounted connection affect installation?
The upward-facing vacuum port permits vertical tubing runs and reduces lateral hose interference, simplifying alignment in Compact end-of-arm tooling.
What material properties influence wear life?
The polyurethane formulation offers enhanced abrasion resistance and retains elasticity under cyclic loading, extending service life in repetitive pick cycles.
Related links
- Festo 125 mm Bellow Silicone Suction Cup VASB-125-3/8-SI-B G 3/8
- Festo 30 mm Bellow Polyurethane Suction Cup VASB-30-1/8-PUR-B G 1/8
- Festo 125 mm Bellow Nitrile Rubber (NBR) Suction Cup VASB-125-3/8-NBR G 3/8
- Festo 125 mm Flat Polyurethane Suction Cup VAS-125-3/8-PUR-B G 3/8
- Festo 15 mm Bellow Polyurethane Suction Cup VASB-15-1/8-PUR-B 1/8 in
- Festo 100 mm Bellow Polyurethane Suction Cup VASB-100-1/4-PUR-B G 1/4
- Festo 40 mm Bellow Polyurethane Suction Cup VASB-40-1/4-PUR-B G 1/4
- Festo 75 mm Bellow Polyurethane Suction Cup VASB-75-1/4-PUR-B 1/4 in G
