Festo 125 mm Silicone Suction Cup VAS-125-3/8-SI-B G 3/8
- RS Stock No.:
- 202-2859
- Mfr. Part No.:
- VAS-125-3/8-SI-B
- Brand:
- Festo
Subtotal (1 unit)*
$203.75
(exc. GST)
$224.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $203.75 |
*price indicative
- RS Stock No.:
- 202-2859
- Mfr. Part No.:
- VAS-125-3/8-SI-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 125mm | |
| Connection Size | G 3/8 | |
| Product Type | Suction Cup | |
| Pad Material | Silicone | |
| Connection Type | Vacuum Port | |
| Series | VAS | |
| Holding Force | 700N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 1415120 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 125mm | ||
Connection Size G 3/8 | ||
Product Type Suction Cup | ||
Pad Material Silicone | ||
Connection Type Vacuum Port | ||
Series VAS | ||
Holding Force 700N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS | ||
Model Number 1415120 | ||
- COO (Country of Origin):
- DE
The Festo suction cup VAS-125-3/8-SI-B suction cup has height compensator 6 mm.
Nominal size 7 mm, The Festo suction cup diameter 125 mm, The Festo suction cup volume 79,1 cm3, Position of connection on top
Related links
- Festo 125 mm Flat Polyurethane Suction Cup VAS-125-3/8-PUR-B G 3/8
- Festo 125 mm Bellow Silicone Suction Cup VASB-125-3/8-SI-B G 3/8
- Festo 125 mm Flat Nitrile Rubber (NBR) Suction Cup VAS-125-3/8-NBR G 3/8
- Festo 15 mm Silicone Suction Cup VAS-15-1/8-SI-B G 1/8
- Festo 40 mm Silicone Suction Cup VAS-40-1/4-SI-B G 1/4
- Festo 30 mm Flat Silicone Suction Cup VAS-30-1/8-SI-B 1/8 in G
- Festo 55 mm Flat Silicone Suction Cup VAS-55-1/4-SI-B G 1/4
- Festo 15 mm Silicone Suction Cup VASB-15-1/8-SI-B G 1/8
