Festo 125 mm Bellow Nitrile Rubber (NBR) Suction Cup VASB-125-3/8-NBR G 3/8
- RS Stock No.:
- 203-8167
- Mfr. Part No.:
- VASB-125-3/8-NBR
- Brand:
- Festo
Subtotal (1 unit)*
$165.57
(exc. GST)
$182.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $165.57 |
*price indicative
- RS Stock No.:
- 203-8167
- Mfr. Part No.:
- VASB-125-3/8-NBR
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Pad Diameter | 125mm | |
| Connection Size | G 3/8 | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Mounting Thread | |
| Series | VASB | |
| Holding Force | 606N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 152609 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Pad Diameter 125mm | ||
Connection Size G 3/8 | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Mounting Thread | ||
Series VASB | ||
Holding Force 606N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS | ||
Model Number 152609 | ||
- COO (Country of Origin):
- DE
Festo VASB Series Suction Cup, 125mm Pad Diameter, 606N Holding Force - VASB-125-3/8-NBR, Numeric Part Number: 152609
This suction cup is a pneumatic handling component designed for secure object pickup in automated workflows. It uses a flexible bellows pad to conform to irregular surfaces and accepts vacuum supply from the top, making it suitable for integration into robotic end-of-arm tooling and vacuum grippers in industrial environments.
Features and Benefits:
• Nitrile rubber material resists oils and provides Durable contact
• 606N holding capacity supports heavier pick-and-place tasks
• G3/8 mounting thread enables straightforward mechanical attachment
• Bellows pad design improves grip on uneven or textured surfaces
• RoHS conformity aligns with restricted-substance requirements
• 606N holding capacity supports heavier pick-and-place tasks
• G3/8 mounting thread enables straightforward mechanical attachment
• Bellows pad design improves grip on uneven or textured surfaces
• RoHS conformity aligns with restricted-substance requirements
Applications
• Suitable for pick-and-place of coated metal parts on assembly lines
• Ideal for handling plastic housings and components with slight warpage
• Used with robotic arms in electronics module transfer operations
• Can be used for sheet metal lifting where surface irregularities exist
• Ideal for handling plastic housings and components with slight warpage
• Used with robotic arms in electronics module transfer operations
• Can be used for sheet metal lifting where surface irregularities exist
How is the vacuum supplied to the component?
Vacuum is introduced via a top-entry port, allowing routed tubing to connect directly above the pad for Compact installation.
Which environments benefit most from the pad material choice?
Environments with incidental oil or grease exposure benefit because the nitrile compound maintains grip where softer elastomers might swell.
How does the bellows geometry influence stability during handling?
The bellows compress and adapt to uneven profiles, increasing contact area and reducing slip when picking textured or non-flat items.
What mechanical Interface is required for mounting?
A G3/8 threaded connection is needed to fasten the element into standard vacuum fittings or tooling plates.
Related links
- Festo 125 mm Bellow Polyurethane Suction Cup VASB-125-3/8-PUR-B G 3/8
- Festo 125 mm Bellow Silicone Suction Cup VASB-125-3/8-SI-B G 3/8
- Festo 15 mm Bellow Nitrile Rubber (NBR) Suction Cup VASB-15-1/8-NBR G 1/8
- Festo 125 mm Flat Nitrile Rubber (NBR) Suction Cup VAS-125-3/8-NBR G 3/8
- Festo 30 mm Bellow Nitrile Rubber (NBR) Suction Cup VASB-30-1/8-NBR 1/8 in
- Festo 100 mm Bellow Nitrile Rubber (NBR) Suction Cup VASB-100-1/4-NBR G 1/4
- Festo 75 mm Bellow Nitrile Rubber (NBR) Suction Cup VASB-75-1/4-NBR G 1/4
- Festo 55 mm Bellow Nitrile Rubber (NBR) Suction Cup VASB-55-1/4-NBR 1/4 in G
