Festo 75 mm Bellow Nitrile Rubber (NBR) Suction Cup VASB-75-1/4-NBR G 1/4
- RS Stock No.:
- 203-8182
- Mfr. Part No.:
- VASB-75-1/4-NBR
- Brand:
- Festo
Subtotal (1 unit)*
$83.51
(exc. GST)
$91.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 45 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.51 |
*price indicative
- RS Stock No.:
- 203-8182
- Mfr. Part No.:
- VASB-75-1/4-NBR
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | G 1/4 | |
| Product Type | Suction Cup | |
| Pad Diameter | 75mm | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | G 1/4 | |
| Series | VASB | |
| Holding Force | 197N | |
| Vacuum Entry Direction | On Top | |
| Tube Outside Diameter | 4mm | |
| Standards/Approvals | RoHS | |
| Model Number | 35415 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size G 1/4 | ||
Product Type Suction Cup | ||
Pad Diameter 75mm | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type G 1/4 | ||
Series VASB | ||
Holding Force 197N | ||
Vacuum Entry Direction On Top | ||
Tube Outside Diameter 4mm | ||
Standards/Approvals RoHS | ||
Model Number 35415 | ||
- COO (Country of Origin):
- DE
Festo VASB Series Suction Cup, 75mm Pad Diameter, Bellows Pad - VASB-75-1/4-NBR, Numeric Part Number: 35415
This suction cup provides efficient gripping in various industrial applications. Featuring a bellows design and a diameter of 75mm, it is crafted from NBR for durability and resilience. Its G 1/4 connection type allows for easy integration into existing systems, ensuring optimal functionality within the automation and mechanical sectors.
Features & Benefits
• Round bellows shape offers enhanced flexibility and adaptability
• Effective suction diameter of 60mm maximises gripping efficiency
• High holding force of 197 N ensures secure performance under pressure
• Shore hardness of 60 +/- 5 provides optimal balance between rigidity and flexibility
Applications
• Used in automation for precise component handling
• Suitable for robotics in assembly processes
• Effective in packaging for material support
• Utilised in woodworking for lifting and positioning heavy panels
What is the significance of the effective suction diameter?
The effective suction diameter of 60mm enables the suction cup to create a stable seal, facilitating the secure handling of various materials while minimising the risk of slippage during operation.
How does the operating pressure range affect its application?
The broad operating pressure range, from -0.095 MPa to 0 MPa, allows the suction cup to function optimally in different settings, making it suitable for use in applications where atmospheric fluctuations are present.
What material properties contribute to its performance?
The NBR material combines durability and flexibility, making it ideal for repeated use in industrial environments. Its resistance to wear allows the suction cup to maintain performance over time, even under demanding conditions.
Related links
- Festo 100 mm Bellow Nitrile Rubber (NBR) Suction Cup VASB-100-1/4-NBR G 1/4
- Festo 55 mm Bellow Nitrile Rubber (NBR) Suction Cup VASB-55-1/4-NBR 1/4 in G
- Festo 40 mm Bellow Nitrile Rubber (NBR) Suction Cup VASB-40-1/4-NBR 1/4 in G
- Festo 75 mm Flat Nitrile Rubber (NBR) Suction Cup VAS-75-1/4-NBR G 1/4
- Festo 75 mm Bellow Silicone Suction Cup VASB-75-1/4-SI-B G 1/4
- Festo 75 mm Bellow Polyurethane Suction Cup VASB-75-1/4-PUR-B 1/4 in G
- Festo 15 mm Bellow Nitrile Rubber (NBR) Suction Cup VASB-15-1/8-NBR G 1/8
- Festo 125 mm Bellow Nitrile Rubber (NBR) Suction Cup VASB-125-3/8-NBR G 3/8
