Festo 40 mm Bellow Silicone Suction Cup ESV-40-BS
- RS Stock No.:
- 203-8111
- Mfr. Part No.:
- ESV-40-BS
- Brand:
- Festo
Subtotal (1 unit)*
$33.85
(exc. GST)
$37.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.85 |
*price indicative
- RS Stock No.:
- 203-8111
- Mfr. Part No.:
- ESV-40-BS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Pad Diameter | 40mm | |
| Pad Type | Bellow | |
| Pad Material | Silicone | |
| Connection Type | Top | |
| Series | ESV | |
| Holding Force | 52.3N | |
| Standards/Approvals | RoHS | |
| Model Number | 191062 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Pad Diameter 40mm | ||
Pad Type Bellow | ||
Pad Material Silicone | ||
Connection Type Top | ||
Series ESV | ||
Holding Force 52.3N | ||
Standards/Approvals RoHS | ||
Model Number 191062 | ||
- COO (Country of Origin):
- JP
The Festo's push-in fitting used for high flow rate which nominal size is 12.15mm and assembled in any position. It used sealing ring type of screw.
Ambient temperature -25 to 70 °C
Container size 1
Product weight 18 g
Related links
- Festo 40 mm Bellow Silicone Suction Cup ESV-40-CS
- Festo 40 mm Bellow Silicone Suction Cup ESS-40-BS M6
- Festo 50 mm Bellow Silicone Suction Cup ESV-50-BS
- Festo 80 mm Bellow Silicone Suction Cup ESV-80-BS
- Festo 40 mm Bellow Polyurethane Suction Cup ESV-40-BU
- Festo 40 mm Bellow Polyurethane Suction Cup ESV-40-BT
- Festo 40 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-40-BN
- Festo 40 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-40-CN
