Festo 20 mm Bellow PUR Suction Cup ESV-20-BU
- RS Stock No.:
- 203-8400
- Mfr. Part No.:
- ESV-20-BU
- Brand:
- Festo
Subtotal (1 unit)*
$34.42
(exc. GST)
$37.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.42 |
*price indicative
- RS Stock No.:
- 203-8400
- Mfr. Part No.:
- ESV-20-BU
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 20mm | |
| Product Type | Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | PUR | |
| Connection Type | Top | |
| Series | ESV | |
| Holding Force | 12.9N | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 | |
| Model Number | 191055 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 20mm | ||
Product Type Suction Cup | ||
Pad Type Bellow | ||
Pad Material PUR | ||
Connection Type Top | ||
Series ESV | ||
Holding Force 12.9N | ||
Standards/Approvals RoHS, ISO 8573-1:2010 | ||
Model Number 191055 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup ESS-60-ES easily interchangeable. It has minimum workpiece radius 120 mm and nominal size 6 mm.
Suction cup diameter = 60 mm
Suction cup volume = 19.77 cm3
Position of connection = on top
Related links
- Festo 20 mm Bellow Polyurethane Suction Cup ESS-20-BU M6
- Festo 20 mm Bellow Silicone Suction Cup ESV-20-CS
- Festo 20 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-20-CN
- Festo 20 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-20-BN
- Festo 50 mm Bellow Polyurethane Suction Cup ESV-50-BU
- Festo 40 mm Bellow Polyurethane Suction Cup ESV-40-BU
- Festo 80 mm Bellow Polyurethane Suction Cup ESV-80-BU
- Festo 30 mm Bellow Polyurethane Suction Cup ESV-30-BU
