Festo 50 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-50-BN
- RS Stock No.:
- 203-8112
- Mfr. Part No.:
- ESV-50-BN
- Brand:
- Festo
Subtotal (1 unit)*
$43.01
(exc. GST)
$47.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.01 |
*price indicative
- RS Stock No.:
- 203-8112
- Mfr. Part No.:
- ESV-50-BN
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 50mm | |
| Product Type | Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Top | |
| Series | ESV | |
| Holding Force | 72.6N | |
| Standards/Approvals | RoHS | |
| Model Number | 191063 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 50mm | ||
Product Type Suction Cup | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Top | ||
Series ESV | ||
Holding Force 72.6N | ||
Standards/Approvals RoHS | ||
Model Number 191063 | ||
- COO (Country of Origin):
- JP
The Festo's push-in connector has high flow rate which assembled in any position. Its nominal size is 24.9 using push/pull principle of structure.
Container size 1
Ambient temperature -25 to 70 °C
Related links
- Festo 50 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-50-CN
- Festo 80 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-80-BN
- Festo 40 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-40-BN
- Festo 20 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-20-BN
- Festo 30 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-30-BN
- Festo 50 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-50-CN M6
- Festo 50 mm Flat Nitrile Rubber (NBR) Suction Cup ESV-50-SN
- Festo 40 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-40-CN
