Festo 40 mm PUR Suction Cup VAS-40-1/4-PUR-B G 1/4

Subtotal (1 unit)*

$28.01

(exc. GST)

$30.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 23 November 2026
  • Plus 98 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.01

*price indicative

RS Stock No.:
202-2746
Distrelec Article No.:
301-69-822
Mfr. Part No.:
VAS-40-1/4-PUR-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Pad Diameter

40mm

Connection Size

G 1/4

Product Type

Suction Cup

Pad Material

PUR

Connection Type

Vacuum Port

Series

VAS

Holding Force

60N

Vacuum Entry Direction

On Top

Standards/Approvals

RoHS

Model Number

1396092

COO (Country of Origin):
CZ

Festo VAS Series Suction Cup, 40mm Pad Diameter, 60N Holding Force - VAS-40-1/4-PUR-B, Numeric Part Number:1396092


This suction cup is a vacuum‑handling component designed for automated pick‑and‑place and material handling in industrial environments. It operates with atmospheric Air and a vacuum source, connecting via a G1/4 vacuum port on the TOP face to facilitate vertical vacuum entry. The pad material provides moderate corrosion resistance and a broad ambient temperature range for typical factory conditions.

Features & Benefits


• 60 N retention force enables secure gripping of moderate loads
• Shore hardness 60±5 offers balanced flexibility and durability
• Operating pressure range -0.95 to 0 bar supports near‑full vacuum applications
• Ambient temperature -20 to 60 °C allows wide environmental use
• Top‑positioned vacuum entry simplifies vertical pick‑up arrangements
• Corrosion resistance classification CRC2 resists moderate corrosive atmospheres

Applications


• Suitable for automated handling of electronic assemblies requiring gentle contact
• Ideal for vacuum transfer of light mechanical components on production lines
• Used with robotic grippers where a TOP vacuum connection is preferred
• Can be used for short‑stroke conveyor pick‑up and placement tasks
• Suitable for fixtures handling items sensitive to surface marking

What medium must be used to generate suction with this item?


It is intended for atmospheric Air compliant with ISO 8573‑1:2010 particulate/quality classes as the operating medium.

How is the component mounted to a vacuum supply?


It is mounted via a G1/4 vacuum port using a threaded vacuum connection and a zinc die‑cast threaded plug interface.

What are the geometrical characteristics that affect pick‑up area?


The pad has an effective suction diameter of 34.4mm and a nominal suction volume of 3.47 cm3, which define contact area and internal Air capacity.

Is the sealing ring supplied with the item?


No — the sealing ring is not included in the delivered scope and must be sourced separately.

What is the weight and assembly flexibility of the product?


It weighs 26 g and may be assembled in any orientation, with a 3mm height compensator to accept slight misalignment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy