Festo 55 mm Round Polyurethane Suction Cup VASB-55-1/4-PUR-B 1/4 in G

Subtotal (1 unit)*

$48.41

(exc. GST)

$53.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.41

*price indicative

RS Stock No.:
202-2792
Distrelec Article No.:
301-69-824
Mfr. Part No.:
VASB-55-1/4-PUR-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Size

1/4 in G

Product Type

Suction Cup

Pad Diameter

55mm

Pad Type

Round

Pad Material

Polyurethane

Connection Type

Male

Series

VASB

Holding Force

110N

Vacuum Entry Direction

Vertical

Tube Outside Diameter

4mm

Standards/Approvals

RoHS

Model Number

1396063

COO (Country of Origin):
CZ

Festo Suction Cup, 55mm, 110N - VASB-55-1/4-PUR-B


This versatile suction cup gripper from Festo can be used with a variety of workpieces in a wide range of pneumatic applications. It offers a compact, low-maintenance solution for vacuum handling systems and features a G1/4 round connection to create the seal. With a pad diameter of 55mm and a suction height compensator of 20mm, this unit delivers a holding force of 110 N (newtons) for a powerful grip that you can rely upon.

• Connection port located on top of the unit for easy accessibility

• Wide operating temperature range from -20°C to +60°C for safe use in demanding industrial applications

• Polyurethane pad material is durable and doesn't need much maintenance

Applications


• Packaging systems

• Automotive manufacturing

• Metalworking processes

Is the grip of a suction cup secure?


A suction cup works by activating a vacuum generator when making contact with the workpiece. The generator sucks out the air from the cup's interior, which creates a vacuum inside. Because the air pressure outside the cup is now greater, it pushes against it to create a strong and secure hold.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy